0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3096ESE+

DigiKey Part Number
MAX3096ESE+-ND
Manufacturer
Manufacturer Product Number
MAX3096ESE+
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3096ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
45 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,88000 €9,88 €
107,73500 €77,35 €
506,87680 €343,84 €
1006,61090 €661,09 €
2506,33016 €1.582,54 €
5006,16094 €3.080,47 €
1.0006,02171 €6.021,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,88000 €
Unit Price with VAT:11,95480 €