


LT1085CM-3.6#PBF | |
|---|---|
DigiKey Part Number | LT1085CM-3.6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1085CM-3.6#PBF |
Description | IC REG LINEAR 3.6V 3A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CM-3.6#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 9,14600 € | 91,46 € |
| 50 | 8,16020 € | 408,01 € |
| 100 | 7,85500 € | 785,50 € |
| 250 | 7,53276 € | 1.883,19 € |
| 500 | 7,33856 € | 3.669,28 € |
| 1.000 | 7,17871 € | 7.178,71 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 14,04810 € |

