


LTC7106IDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7106IDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7106IDDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC7106IDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7106IDDB#TRPBF |
Description | IC DAC 7BIT 10-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Bit Digital to Analog Converter 1 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7106IDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 7 | |
Number of D/A Converters | 1 | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,84520 € | 71,13 € |
| 100 | 2,57760 € | 257,76 € |
| 250 | 2,52808 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,31042 € | 5.776,05 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,91260 € |


