High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7000ARMSE-1#PBF

DigiKey Part Number
505-LTC7000ARMSE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7000ARMSE-1#PBF
Description
IC GATE DRVR HIGH-SIDE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7000ARMSE-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.8V, 1.7V
Manufacturer
Analog Devices Inc.
Input Type
Non-Inverting
Packaging
Tube
High Side Voltage - Max (Bootstrap)
14 V
Part Status
Active
Rise / Fall Time (Typ)
90ns, 40ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Number of Drivers
1
Supplier Device Package
16-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
3.5V ~ 135V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,93000 €6,93 €
105,36600 €53,66 €
374,83486 €178,89 €
1114,51712 €501,40 €
2594,33093 €1.121,71 €
5184,20836 €2.179,93 €
1.0364,10744 €4.255,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,38530 €