Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
TSOT-23-6

LTC6990CS6#TRPBF

DigiKey Part Number
505-LTC6990CS6#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6990CS6#TRPBFCT-ND - Cut Tape (CT)
505-LTC6990CS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6990CS6#TRPBF
Description
IC OSC SILICON 2MHZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6990CS6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
235 µA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
488Hz ~ 2MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 €4,84 €
103,70100 €37,01 €
253,41560 €85,39 €
1003,10200 €310,20 €
2502,97544 €743,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,71005 €6.775,12 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,85640 €