Direct

LTC6102HMS8-1#TR | |
|---|---|
DigiKey Part Number | 161-LTC6102HMS8-1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6102HMS8-1#TR |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 420µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |


