
LTC4313IDD-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4313IDD-3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4313IDD-3#TRPBFCT-ND - Cut Tape (CT) 505-LTC4313IDD-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4313IDD-3#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4313IDD-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 8.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,79500 € | 57,95 € |
| 25 | 5,37920 € | 134,48 € |
| 100 | 4,96730 € | 496,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,47994 € | 11.199,85 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 9,02660 € |










