



LTC4278IDKD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4278IDKD#TRPBFTR-ND - Tape & Reel (TR) LTC4278IDKD#TRPBFCT-ND - Cut Tape (CT) LTC4278IDKD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4278IDKD#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 32DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4278IDKD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 37.2V ~ 60V | |
Current - Supply | 1.35mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,46800 € | 54,68 € |
| 25 | 5,07240 € | 126,81 € |
| 100 | 4,66820 € | 466,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,21497 € | 10.537,43 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,53050 € |




