
LTC4238IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4238IUFD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4238IUFD#TRPBF |
Description | HIGHVOLTAGE, HIGHPOWER HOTSWAP C |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 6.5V ~ 80V | |
Current - Output (Max) | 63A | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |

