


LTC3554EUD-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3554EUD-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3554EUD-2#TRPBF |
Description | IC USB POWER MANAGER 20-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3554EUD-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 10µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,78085 € | 9.452,12 € |
| Unit Price without VAT: | 3,78085 € |
|---|---|
| Unit Price with VAT: | 4,57483 € |


