Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Introducing Power by Linear

LTC3112IDHD#TRPBF

DigiKey Part Number
LTC3112IDHD#TRPBFTR-ND - Tape & Reel (TR)
LTC3112IDHD#TRPBFCT-ND - Cut Tape (CT)
LTC3112IDHD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3112IDHD#TRPBF
Description
IC REG BUCK BOOST ADJ 2.5A 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3112IDHD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
750kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-DFN (5x4)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,65000 €11,65 €
109,17500 €91,75 €
258,55640 €213,91 €
1007,87700 €787,70 €
2507,85408 €1.963,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,02757 €17.568,92 €
Manufacturers Standard Package
Unit Price without VAT:11,65000 €
Unit Price with VAT:14,09650 €