Similar



LTC3025EDC-2#PBF | |
|---|---|
DigiKey Part Number | LTC3025EDC-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-2#PBF |
Description | IC REG LINEAR 500MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |


