Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Introducing Power by Linear

LTC2955ITS8-2#TRMPBF

DigiKey Part Number
505-LTC2955ITS8-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2955ITS8-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2955ITS8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2955ITS8-2#TRMPBF
Description
IC CTLR ON/OFF PUSHBUTT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2955ITS8-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
±36V
Voltage - Supply
1.5V ~ 36V
Current - Supply
1.2 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,60000 €6,60 €
105,10300 €51,03 €
254,72880 €118,22 €
1004,33200 €433,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,00348 €2.001,74 €
1.0003,90622 €3.906,22 €
1.5003,85752 €5.786,28 €
Manufacturers Standard Package
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,98600 €