LTC2632CTS8-LX8#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 2,49747 €
Datasheet
8 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2632CTS8-LX8#TRMPBF

DigiKey Part Number
505-LTC2632CTS8-LX8#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2632CTS8-LX8#TRMPBF
Description
IC DAC 8BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2632CTS8-LX8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
3.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,63910 €1.319,55 €
1.0002,57021 €2.570,21 €
1.5002,53571 €3.803,57 €
2.5002,49747 €6.243,67 €
Manufacturers Standard Package
Unit Price without VAT:2,63910 €
Unit Price with VAT:3,19331 €