Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2630ISC6-HZ10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630ISC6-HZ10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2630ISC6-HZ10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2630ISC6-HZ10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630ISC6-HZ10#TRMPBF |
Description | IC DAC 10BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ISC6-HZ10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07300 € | 30,73 € |
| 25 | 2,83120 € | 70,78 € |
| 100 | 2,56480 € | 256,48 € |
| 250 | 2,51496 € | 628,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36122 € | 1.180,61 € |
| 1.000 | 2,29819 € | 2.298,19 € |
| 1.500 | 2,26664 € | 3.399,96 € |
| 2.500 | 2,23168 € | 5.579,20 € |
| 3.500 | 2,21123 € | 7.739,31 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,88840 € |



