LTC2222CUK-11#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 8
Unit Price: 79,61000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
High Speed Converters by Analog Devices

LTC2222CUK-11#PBF

DigiKey Part Number
LTC2222CUK-11#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2222CUK-11#PBF
Description
IC ADC 12BIT 48-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2222CUK-11#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
105M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3.1V ~ 3.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5226,95019 €1.401,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,95019 €
Unit Price with VAT:32,60973 €