
LTC221CN | |
|---|---|
DigiKey Part Number | LTC221CN-ND |
Manufacturer | |
Manufacturer Product Number | LTC221CN |
Description | IC SWITCH QUAD SPST 16DIP |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC221CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


