Direct

LTC1966MPMS8#TR | |
|---|---|
DigiKey Part Number | 161-LTC1966MPMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1966MPMS8#TR |
Description | IC RMS TO DC CONVERTER 8MSOP |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Current - Supply | 155 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


