Smart Card Interface 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1755EGN#PBF

DigiKey Part Number
LTC1755EGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1755EGN#PBF
Description
IC INTERFACE SPECIALIZED 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smart Card Interface 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1755EGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Smart Card
Interface
-
Voltage - Supply
2.7V ~ 6V
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,43000 €8,43 €
106,57100 €65,71 €
555,79236 €318,58 €
1105,56809 €612,49 €
2755,37833 €1.479,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,43000 €
Unit Price with VAT:10,20030 €