Amplifier, Comparator, Reference IC GSM 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1541IS8#TRPBF

DigiKey Part Number
505-LTC1541IS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1541IS8#TRPBF
Description
IC AMP COMP REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC GSM 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1541IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
GSM
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,22416 €8.060,40 €
Manufacturers Standard Package
Unit Price without VAT:3,22416 €
Unit Price with VAT:3,90123 €