
LTC2949HLXE#3ZZPBF | |
|---|---|
DigiKey Part Number | 505-LTC2949HLXE#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2949HLXE#3ZZPBF |
Description | IC GAS GAUGE MULTI-CHEM 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2949HLXE#3ZZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C, Serial, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,47000 € | 51,47 € |
| 10 | 42,44000 € | 424,40 € |
| 25 | 40,18440 € | 1.004,61 € |
| 100 | 37,70680 € | 3.770,68 € |
| Unit Price without VAT: | 51,47000 € |
|---|---|
| Unit Price with VAT: | 62,27870 € |












