Switching Regulator IC Output SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switching Regulator IC Output SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT8300IS5#PBF

DigiKey Part Number
LT8300IS5#PBF-ND
Manufacturer
Manufacturer Product Number
LT8300IS5#PBF
Description
IC REG FLYBACK ISO ADJ TSOT23-5
Customer Reference
Detailed Description
Switching Regulator IC Output SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT8300IS5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types