



LT6654BIS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6654BIS6-3#TRMPBFTR-ND - Tape & Reel (TR) LT6654BIS6-3#TRMPBFCT-ND - Cut Tape (CT) LT6654BIS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BIS6-3#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BIS6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.6ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3.5V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07900 € | 30,79 € |
| 25 | 2,83720 € | 70,93 € |
| 100 | 2,57090 € | 257,09 € |
| 250 | 2,52268 € | 630,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43836 € | 1.219,18 € |
| 1.000 | 2,37347 € | 2.373,47 € |
| 1.500 | 2,34097 € | 3.511,45 € |
| 2.500 | 2,30497 € | 5.762,43 € |
| 3.500 | 2,28393 € | 7.993,75 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,90050 € |


