
LT6300IGN#PBF | |
|---|---|
DigiKey Part Number | LT6300IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6300IGN#PBF |
Description | IC TRANSCEIVER 2/0 16SSOP |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6300IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

