
LT6003IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6003IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6003IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT6003IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6003IDC#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 4DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6003IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0013V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.25µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFSFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,80680 € | 45,17 € |
| 100 | 1,62540 € | 162,54 € |
| 250 | 1,56040 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53136 € | 765,68 € |
| 1.000 | 1,48713 € | 1.487,13 € |
| 1.500 | 1,46498 € | 2.197,47 € |
| 2.500 | 1,44044 € | 3.601,10 € |
| 3.500 | 1,42610 € | 4.991,35 € |
| 5.000 | 1,41230 € | 7.061,50 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |


