LT3500IDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,85054 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz ~ 2.4MHz 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz ~ 2.4MHz 12-DFN (3x3)
How Smart Healthcare is Changing Lives

LT3500IDD#TRPBF

DigiKey Part Number
LT3500IDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3500IDD#TRPBF
Description
IC REG DL BUCK/LINEAR 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz ~ 2.4MHz 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3500IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
500kHz ~ 2.4MHz
Voltage/Current - Output 1
0.8V ~ 38.9V, 2A
Voltage/Current - Output 2
Adjustable, 13mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,07801 €15.195,02 €
Manufacturers Standard Package
Unit Price without VAT:6,07801 €
Unit Price with VAT:7,35439 €