LT3481IMSE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,43392 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View
Introducing Power by Linear

LT3481IMSE#TRPBF

DigiKey Part Number
505-LT3481IMSE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3481IMSE#TRPBF
Description
IC REG BUCK ADJ 2A 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3481IMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
34V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
300kHz ~ 2.8MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,07801 €15.195,02 €
Manufacturers Standard Package
Unit Price without VAT:6,07801 €
Unit Price with VAT:7,35439 €