
LT3150CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT3150CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3150CGN#PBF |
Description | IC LNR REG CTRLR 1OUT 16SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3150CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 1.5V ~ 10V, 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,11030 € | 711,03 € |
| Unit Price without VAT: | 7,11030 € |
|---|---|
| Unit Price with VAT: | 8,60346 € |


