Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3060HTS8-3.3#TRMPBF

DigiKey Part Number
505-LT3060HTS8-3.3#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3060HTS8-3.3#TRMPBFCT-ND - Cut Tape (CT)
505-LT3060HTS8-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3060HTS8-3.3#TRMPBF
Description
IC REG LIN 3.3V 100MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3060HTS8-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4 mA
PSRR
70dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,63800 €36,38 €
253,35800 €83,95 €
1003,05080 €305,08 €
2503,01680 €754,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,90046 €1.450,23 €
1.0002,82559 €2.825,59 €
1.5002,78810 €4.182,15 €
2.5002,74655 €6.866,38 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,75960 €