


LTC3642IDD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3642IDD#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3642IDD#TRPBFCT-ND - Cut Tape (CT) 161-LTC3642IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3642IDD#TRPBF |
Description | IC REG BUCK ADJ 50MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 6,34800 € | 63,48 € |
| 25 | 5,89800 € | 147,45 € |
| 100 | 5,47450 € | 547,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,92877 € | 12.321,93 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,86150 € |


