Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3055EDE-3.3#PBF

DigiKey Part Number
505-LT3055EDE-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT3055EDE-3.3#PBF
Description
IC REG LINEAR 3.3V 500MA 16-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3055EDE-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.59V @ 500mA
Current - Output
Current - Quiescent (Iq)
130 µA
Current - Supply (Max)
25 mA
PSRR
70dB (120Hz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,29000 €6,29 €
104,85100 €48,51 €
914,11923 €374,85 €
1823,96852 €722,27 €
2733,89308 €1.062,81 €
5463,78240 €2.065,19 €
1.0013,70178 €3.705,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,29000 €
Unit Price with VAT:7,61090 €