



LT3013MPFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3013MPFE#TRPBFTR-ND - Tape & Reel (TR) LT3013MPFE#TRPBFCT-ND - Cut Tape (CT) LT3013MPFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3013MPFE#TRPBF |
Description | IC REG LIN POS ADJ 16-TSSOP-EP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3013MPFE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable, Frequency Control, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Input (Max) 80V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.62V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 13,30900 € | 133,09 € |
| 25 | 12,46000 € | 311,50 € |
| 100 | 11,65260 € | 1.165,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,36203 € | 25.905,08 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 20,21910 € |




