Programmable Gain Amplifier 1 Circuit 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1995CDD#PBF

DigiKey Part Number
505-LT1995CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT1995CDD#PBF
Description
IC OPAMP PGA 1 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1995CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1000V/µs
-3db Bandwidth
32 MHz
Voltage - Input Offset
750 µV
Current - Supply
7.1mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,19300 €31,93 €
252,94240 €73,56 €
1212,63727 €319,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,19000 €
Unit Price with VAT:5,06990 €