LT1965IQ-1.8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 90
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,72204 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,59405 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1965IQ-1.8#PBF

DigiKey Part Number
505-LT1965IQ-1.8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1965IQ-1.8#PBF
Description
IC REG LINEAR 1.8V 1.1A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1965IQ-1.8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 1.1A
Current - Output
Current - Quiescent (Iq)
1.1 mA
Current - Supply (Max)
40 mA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1004,59400 €459,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,59400 €
Unit Price with VAT:5,55874 €