Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1884ACS8#TR | |
|---|---|
DigiKey Part Number | LT1884ACS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1884ACS8#TR |
Description | IC OPAMP GP 2.2MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1884ACS8#TR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1884ACS8#TRPBF | Analog Devices Inc. | 0 | LT1884ACS8#TRPBF-ND | 6,33352 € | Direct |
| OPA2171AID | Texas Instruments | 4.333 | 296-29012-5-ND | 2,43000 € | Similar |
| OPA2171AIDR | Texas Instruments | 966 | 296-29091-1-ND | 2,27000 € | Similar |
| OPA2211AIDDA | Texas Instruments | 1.520 | 296-24510-5-ND | 14,55000 € | Similar |
| OPA2211AIDDAR | Texas Instruments | 3.429 | 296-43607-1-ND | 11,30000 € | Similar |




