
LT1789IS8-10#PBF | |
|---|---|
DigiKey Part Number | LT1789IS8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1789IS8-10#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1789IS8-10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.066V/µs | |
Gain Bandwidth Product | 25 kHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 85µA | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 7,81200 € | 78,12 € |
| 25 | 7,27320 € | 181,83 € |
| 100 | 6,68030 € | 668,03 € |
| 300 | 6,34970 € | 1.904,91 € |
| 500 | 6,22744 € | 3.113,72 € |
| 1.000 | 6,08727 € | 6.087,27 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 12,06370 € |

