Linear Voltage Regulator IC Positive Fixed 1 Output 5A DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1585ACM-1.5#PBF

DigiKey Part Number
LT1585ACM-1.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1585ACM-1.5#PBF
Description
IC REG LINEAR 1.5V 5A DDPAK-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1585ACM-1.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 5A
Current - Output
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,40000 €12,40 €
109,78700 €97,87 €
508,74080 €437,04 €
1008,41670 €841,67 €
2508,07444 €2.018,61 €
5007,86826 €3.934,13 €
1.0007,69850 €7.698,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,40000 €
Unit Price with VAT:15,00400 €