Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1521CMS8#PBF

DigiKey Part Number
LT1521CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1521CMS8#PBF
Description
IC REG LIN POS ADJ 300MA 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1521CMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tube
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
58dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
0°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.8V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Max)
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.75V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,40000 €6,40 €
104,94000 €49,40 €
504,35500 €217,75 €
1004,17400 €417,40 €
2503,98280 €995,70 €
5003,86758 €1.933,79 €
1.0003,77277 €3.772,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,74400 €