


LT1460GIZ-5#PBF | |
|---|---|
DigiKey Part Number | LT1460GIZ-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460GIZ-5#PBF |
Description | IC VREF SERIES 0.25% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.25% 40 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460GIZ-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 40 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | 5.9V ~ 20V | |
Current - Supply | 225µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,03700 € | 40,37 € |
| 25 | 3,73000 € | 93,25 € |
| 100 | 3,39170 € | 339,17 € |
| 300 | 3,20313 € | 960,94 € |
| 500 | 3,13340 € | 1.566,70 € |
| 1.000 | 3,05344 € | 3.053,44 € |
| 2.500 | 2,96905 € | 7.422,63 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,37670 € |

