
LT1193IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1193IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1193IS8#PBF |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1193IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 80 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 35 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16V, ±2.38V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 8,68900 € | 86,89 € |
| 25 | 8,09800 € | 202,45 € |
| 100 | 7,44950 € | 744,95 € |
| 300 | 7,08750 € | 2.126,25 € |
| 500 | 6,95370 € | 3.476,85 € |
| 1.000 | 6,80032 € | 6.800,32 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,37050 € |

