LT1126CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 68
Unit Price: 9,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,50000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 69.906
Unit Price: 1,30000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1126CN8

DigiKey Part Number
LT1126CN8-ND
Manufacturer
Manufacturer Product Number
LT1126CN8
Description
IC OPAMP GP 65MHZ 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1126CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
2.6mA (x2 Channels)
Series
Voltage - Supply Span (Min)
8 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
11V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
65 MHz
Base Product Number
Current - Input Bias
7 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1126CN8#PBFAnalog Devices Inc.68LT1126CN8#PBF-ND9,42000 €Direct
AD708JNZAnalog Devices Inc.0AD708JNZ-ND11,50000 €Similar
NJM4558DNisshinbo Micro Devices Inc.69.9062129-NJM4558D-ND1,30000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes