LT1085CM#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.290
Unit Price: 18,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 820
Unit Price: 4,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,34000 €
Datasheet
DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDPAK-3

LT1085CM#TR

DigiKey Part Number
LT1085CM#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1085CM#TR
Description
IC REG LINEAR 3A DDPAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 3A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1085CM#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types