
IA6805E2PDW40IR0 | |
|---|---|
DigiKey Part Number | IA6805E2PDW40IR0-ND |
Manufacturer | |
Manufacturer Product Number | IA6805E2PDW40IR0 |
Description | IC MCU 8BIT ROMLESS 40DIP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 5MHz ROMless 40-PDIP |
EDA/CAD Models | IA6805E2PDW40IR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | - | |
Peripherals | POR | |
Number of I/O | 20 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |

