
HMC8412TCPZ-EP-R7 | |
|---|---|
DigiKey Part Number | 505-HMC8412TCPZ-EP-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8412TCPZ-EP-R7 |
Description | IC AMP GPS 400MHZ-11GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 11GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8412TCPZ-EP-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Current - Supply 60mA |
Part Status Active | Test Frequency 400MHz ~ 9GHz |
Frequency 400MHz ~ 11GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 6-VDFN Exposed Pad, CSP |
Gain 14dB | Supplier Device Package 6-LFCSP (2x2) |
Noise Figure 1.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 104,43440 € | 52.217,20 € |
| Unit Price without VAT: | 104,43440 € |
|---|---|
| Unit Price with VAT: | 126,36562 € |


