RF Transmitter 57GHz ~ 64GHz 16dBm PCB, Surface Mount Antenna 60-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6000LP711E

DigiKey Part Number
1127-1811-ND
Manufacturer
Manufacturer Product Number
HMC6000LP711E
Description
RF TRANSMITTER 57-64GHZ 60VFQFN
Customer Reference
Detailed Description
RF Transmitter 57GHz ~ 64GHz 16dBm PCB, Surface Mount Antenna 60-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
57GHz ~ 64GHz
Applications
General Purpose
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
16dBm
Current - Transmitting
-
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
60-VFQFN Exposed Pad
Supplier Device Package
60-QFN (7x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.