Direct

HMC425LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC425LP3ETR |
Description | RF ATTENUATOR 0.5-31.5DB 16VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 2.2 GHz ~ 8 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC425LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 2.2 GHz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |


