
HMC356LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1343-2-ND - Tape & Reel (TR) 1127-1343-1-ND - Cut Tape (CT) 1127-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC356LP3ETR |
Description | IC AMP CDMA 350MHZ-550MHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 350MHz ~ 550MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC356LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 350MHz ~ 550MHz | |
P1dB | 21dBm | |
Gain | 17dB | |
Noise Figure | 1dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 104mA | |
Test Frequency | 450MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 10 | 13,66400 € | 136,64 € |
| 25 | 12,96200 € | 324,05 € |
| 100 | 11,99900 € | 1.199,90 € |
| 250 | 11,42276 € | 2.855,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,01624 € | 5.508,12 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,98490 € |

