
HMC213BMS8ETR | |
|---|---|
DigiKey Part Number | 505-HMC213BMS8ETR-ND - Tape & Reel (TR) 505-HMC213BMS8ECT-ND - Cut Tape (CT) 505-HMC213BMS8EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC213BMS8ETR |
Description | MIXER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1.5GHz ~ 4.5GHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1.5GHz ~ 4.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 9mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,36000 € | 22,36 € |
| 10 | 17,97800 € | 179,78 € |
| 25 | 16,88480 € | 422,12 € |
| 100 | 16,18250 € | 1.618,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,47590 € | 7.237,95 € |
| Unit Price without VAT: | 22,36000 € |
|---|---|
| Unit Price with VAT: | 27,05560 € |


