
HMC187AMS8E | |
|---|---|
DigiKey Part Number | 1127-2922-ND |
Manufacturer | |
Manufacturer Product Number | HMC187AMS8E |
Description | IC DOUBLER PASSIVE FREQ 8-MSOP |
Customer Reference | |
Detailed Description | RF IC Doubler HiperLAN, UNII 850MHz ~ 2GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC187AMS8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Doubler | |
Frequency | 850MHz ~ 2GHz | |
RF Type | HiperLAN, UNII | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

