
HMC1040LP3CETR | |
|---|---|
DigiKey Part Number | 1127-3453-2-ND - Tape & Reel (TR) 1127-3453-1-ND - Cut Tape (CT) 1127-3453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1040LP3CETR |
Description | IC AMP VSAT 24GHZ-43.5GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 43.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24GHz ~ 43.5GHz | |
P1dB | 12dBm | |
Gain | 25dB | |
Noise Figure | 2.7dB | |
RF Type | VSAT | |
Voltage - Supply | 2.5V | |
Current - Supply | 70mA | |
Test Frequency | 24GHz ~ 27GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,47000 € | 67,47 € |
| 10 | 59,28100 € | 592,81 € |
| 25 | 56,85600 € | 1.421,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,61624 € | 24.308,12 € |
| Unit Price without VAT: | 67,47000 € |
|---|---|
| Unit Price with VAT: | 81,63870 € |


